SCE028LD2VC3F

Mallory Sonalert
539-SCE028LD2VC3F
SCE028LD2VC3F

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial CUL ROHS STK $

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,45 € 34,45 €
31,34 € 313,40 €
29,64 € 741,00 €
28,31 € 1.415,50 €
28,10 € 2.810,00 €
27,80 € 6.950,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Alarms
Variable
2 kHz
16 V to 28 V
40 mA
Wire Lead
Brand: Mallory Sonalert
Compliance: cUL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 33 mm
Length: 50.16 mm
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 11.94 mm
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
USHTS:
8531809041
ECCN:
EAR99