SCE016XD3MG5F

Mallory Sonalert
539-SCE016XD3MG5F
SCE016XD3MG5F

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial MULTI-TONE 6-16VDC, 3KHZ, FLAT

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,14 € 70,14 €
63,93 € 639,30 €
60,59 € 1.514,75 €
59,97 € 2.998,50 €
55,40 € 5.540,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
Alarms
Piezoelectric
105 dBA
Multiple Tones
2.9 kHz
16 VDC
40 mA
Solder Lug
Panel Mount
43 mm x 33 mm
SCE
Brand: Mallory Sonalert
Diameter: 43 mm
Height: 1.41 in
Length: 1.69 in
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 1.69 in
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.