SCE016XD3DB3B

Mallory Sonalert
539-SCE016XD3DB3B
SCE016XD3DB3B

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial MULT CUL ROHS STK $

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,11 € 35,11 €
31,72 € 317,20 €
29,89 € 747,25 €
28,47 € 1.423,50 €
28,26 € 2.826,00 €
27,97 € 6.992,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Alarms
Variable
2 kHz
6 V to 16 V
40 mA
Solder Pin
Brand: Mallory Sonalert
Compliance: cUL
Height: 33 mm
Length: 46.74 mm
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 33 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.