SCE016XD3DB1F

Mallory Sonalert
539-SCE016XD3DB1F
SCE016XD3DB1F

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial MULT CUL ROHS STK $

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,14 € 32,14 €
28,90 € 289,00 €
27,40 € 685,00 €
26,20 € 1.310,00 €
25,52 € 2.552,00 €
25,24 € 6.310,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Alarms
Variable
3 kHz
6 V to 16 V
40 mA
Wire Lead
32.85 mm x 9.52 mm x 33 mm
Brand: Mallory Sonalert
Compliance: cUL
Height: 33 mm
Length: 32.85 mm
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 9.52 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.