SCE016LD3DP2B

Mallory Sonalert
539-SCE016LD3DP2B
SCE016LD3DP2B

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial FAST DBL PULSE 6-16VDC, 3KHZ, LOUD

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,01 € 42,01 €
38,01 € 380,10 €
36,34 € 908,50 €
35,16 € 1.758,00 €
32,45 € 3.245,00 €
30,86 € 7.715,00 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
16 V
40 mA
1.69 in L x 1.69 in W x 1.41 in H
SCE
Brand: Mallory Sonalert
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 1.41 in
Length: 1.69 in
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 1.69 in
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99