SCE016LD3CTB

Mallory Sonalert
539-SCE016LD3CTB
SCE016LD3CTB

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial CONSTANT 6-16VDC, 3KHZ, LOUD

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,08 € 35,08 €
31,93 € 319,30 €
30,23 € 755,75 €
28,90 € 1.445,00 €
26,79 € 2.679,00 €
25,21 € 6.302,50 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Buzzers
95 dBA
Continuous
2.9 kHz
16 V
40 mA
Flush Mount
1.69 in L x 1.69 in W x 1.41 in H
SCE
Brand: Mallory Sonalert
Height: 1.41 in
Length: 1.69 in
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 1.69 in
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.