SCE016LD2VC4S

Mallory Sonalert
539-SCE016LD2VC4S
SCE016LD2VC4S

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial CUL ROHS STK $

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,14 € 35,14 €
31,75 € 317,50 €
29,92 € 748,00 €
28,49 € 1.424,50 €
28,29 € 2.829,00 €
27,99 € 6.997,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Alarms
Variable
2 kHz
6 V to 16 V
40 mA
Wire Lead
Brand: Mallory Sonalert
Compliance: cUL
Height: 33 mm
Length: 46.57 mm
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 46.57 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.