SCE016LD2VC2B

Mallory Sonalert
539-SCE016LD2VC2B
SCE016LD2VC2B

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial CUL ROHS STK $

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,75 € 37,75 €
34,11 € 341,10 €
32,14 € 803,50 €
30,60 € 1.530,00 €
30,38 € 3.038,00 €
30,06 € 7.515,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Alarms
Variable
2 kHz
6 V to 16 V
40 mA
Solder Pad
Brand: Mallory Sonalert
Compliance: cUL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 33 mm
Length: 48.26 mm
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 33 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8531807000
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99