SCE016LD2MP1B

Mallory Sonalert
539-SCE016LD2MP1B
SCE016LD2MP1B

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial MED PULSE 6-16VDC, 2KHZ, LOUD

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,53 € 42,53 €
38,49 € 384,90 €
36,79 € 919,75 €
35,59 € 1.779,50 €
32,84 € 3.284,00 €
31,27 € 7.817,50 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Buzzers
95 dBA
Pulse
2 kHz
16 V
40 mA
Screw
1.69 in L x 1.69 in W x 1.41 in H
SCE
Brand: Mallory Sonalert
Diameter: 43 mm
Height: 1.41 in
Length: 1.69 in
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 1.69 in
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.