SC648MAH

Mallory Sonalert
539-SC648MAH
SC648MAH

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial CONSTANT, 10-48V MIL/RUGGED, 4500HZ

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
117,65 € 117,65 €
109,93 € 1.099,30 €
104,16 € 2.604,00 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS: N
Brand: Mallory Sonalert
Current Rating: 19 mA
Diameter: 42.85 mm
Dimensions: 1.69 in L x 1.69 in W x 1.9 in H
Frequency: 4.5 kHz
Height: 1.9 in
Length: 1.69 in
Mounting Style: Flush Mount
Product: Buzzers
Product Type: Audio Indicators & Alerts
Series: SC
Sound Pressure Level: 80 dBA
Factory Pack Quantity: 1
Subcategory: Audio Devices
Tone: Continuous
Voltage Rating: 48 V
Width: 1.69 in
Unit Weight: 59 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99