SC628N-1

Mallory Sonalert
539-SC628N-1
SC628N-1

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial 6-28VDC Continuous Panel 2900Hz 97dB

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,92 € 31,92 €
24,40 € 244,00 €
22,22 € 555,50 €
20,73 € 1.036,50 €
20,30 € 2.030,00 €
19,80 € 4.950,00 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS: No - RoHS Version Available
Buzzers
90 dBA
Continuous
2.9 kHz
28 V
16 mA
Panel Mount
SC
Brand: Mallory Sonalert
Diameter: 42.85 mm
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.