SC628EJ

Mallory Sonalert
539-SC628EJ
SC628EJ

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial SLOW PULSE, 6-28VDC 1900HZ, SOFT

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,46 € 40,46 €
35,39 € 353,90 €
34,73 € 868,25 €
33,81 € 1.690,50 €
31,05 € 3.105,00 €
28,73 € 7.182,50 €
500 Quote

RoHS Version

Mallory Sonalert SC628EJR
Mallory Sonalert
Buzzers & Audio Indicators - Industrial SLOW PULSE, 6-28VDC 1900HZ, SOFT

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS: No - RoHS Version Available
Buzzers
78 dBA
Pulse
28 V
28 mA
Screw
Flush Mount
SC
Brand: Mallory Sonalert
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Diameter: 43 mm
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8531807000
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99