SC628AN-BTR

Mallory Sonalert
539-SC628AN-BTR
SC628AN-BTR

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial Classic Sonalert w/ Flat Blade terminals

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,78 € 44,78 €
42,90 € 429,00 €
39,05 € 976,25 €
38,49 € 1.924,50 €
35,14 € 3.514,00 €
32,71 € 8.177,50 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Alarms
101 dBA
Pulse
2.9 kHz
28 V
30 mA
Quick Connect Terminal
Panel Mount
1.69 in L x 1.69 in W x 1.41 in H
SC
Brand: Mallory Sonalert
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Diameter: 1.69 in
Height: 1.41 in
Length: 1.69 in
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Tradename: SONALERT
Width: 1.69 in
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99