SC616Q

Mallory Sonalert
539-SC616Q
SC616Q

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial FAST CHIRP, 6-16VDC 2900HZ, MEDIUM

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,75 € 37,75 €
33,88 € 338,80 €
33,02 € 825,50 €
32,38 € 1.619,00 €
32,22 € 3.222,00 €
32,04 € 8.010,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS: N
68 dBA
Chirp
2.9 kHz
16 V
12 mA
Panel Mount
SC
Brand: Mallory Sonalert
Diameter: 1.687 in
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MALLORY SONALERT AUDIBLE SIGNAL DEVICES

539-SBM616P 539-SC628AP 539-SC110HP
539-SC250P 539-SBM616J 539-SC628AJ
539-SC616PU 539-SC616PU-1 539-SC616NPU
539-SC616Q 539-SNP2 539-SC628AH
539-SC648AD 539-SC648A 539-SC648AH
539-SC110H 539-SC110E 539-SC250
539-SC250F 539-SC1.5 539-SC6
539-SC12 539-SC616WXY

The Mallory Sonalert Audible Signal Devices, listed
above, are no longer stocked by Mouser. Once stock has
been depleted, they will be available as a non-catalog
item subject to factory lead time and order requirements.
Check with catalog technical representatives for cataloged
replacement availability.



5-0998-52

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8531804090
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.