SC250EJR

Mallory Sonalert
539-SC250EJR
SC250EJR

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial 60-250AC/DC 62-83DB SP ROHS STK $

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,62 € 66,62 €
60,72 € 607,20 €
57,55 € 1.438,75 €
56,96 € 2.848,00 €
52,26 € 5.226,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
250 V
16 mA
1.69 in L x 22 mm W x 1.9 in H
SC
Brand: Mallory Sonalert
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 1.9 in
Length: 1.69 in
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 22 mm
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531801500
MXHTS:
85318099
ECCN:
EAR99