SC110H

Mallory Sonalert
539-SC110H
SC110H

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial MED CONT 30-120V

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 6/15/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,73 € 49,73 €
38,78 € 387,80 €
35,27 € 881,75 €
32,87 € 1.643,50 €
32,71 € 3.271,00 €

RoHS Version

Mallory Sonalert SC110HR
Mallory Sonalert
Buzzers & Audio Indicators - Industrial CONSTANT, 30-120V 4500HZ, CUL APPRVD

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS: No - RoHS Version Available
Alarms
Piezoelectric
68 dBA
Continuous
4.5 kHz
120 VAC/120 VDC
21 mA
Screw
Panel Mount
42.85 mm x 33 mm
SC
Brand: Mallory Sonalert
Diameter: 43 mm
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Unit Weight: 59 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MALLORY SONALERT AUDIBLE SIGNAL DEVICES

539-SBM616P 539-SC628AP 539-SC110HP
539-SC250P 539-SBM616J 539-SC628AJ
539-SC616PU 539-SC616PU-1 539-SC616NPU
539-SC616Q 539-SNP2 539-SC628AH
539-SC648AD 539-SC648A 539-SC648AH
539-SC110H 539-SC110E 539-SC250
539-SC250F 539-SC1.5 539-SC6
539-SC12 539-SC616WXY

The Mallory Sonalert Audible Signal Devices, listed
above, are no longer stocked by Mouser. Once stock has
been depleted, they will be available as a non-catalog
item subject to factory lead time and order requirements.
Check with catalog technical representatives for cataloged
replacement availability.



5-0998-52

Compliance Codes
TARIC:
8531807000
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.