SBT12MMTPC

Mallory Sonalert
539-SBT12MMTPC
SBT12MMTPC

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount IEC ALARM 9-12VDC 90 DB TEMP/ENERGY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,50 € 687,50 €
27,44 € 1.372,00 €
26,77 € 2.677,00 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: Mallory Sonalert
Current Rating: 15 mA
Diameter: 44.5 mm
Dimensions: 44.5 mm L x 44.5 mm W x 14 mm H
Frequency: 4 kHz
Height: 14 mm
Length: 44.5 mm
Mounting Style: Board Mount
Packaging: Bulk
Product: Transducers
Product Type: Audio Indicators & Alerts
Series: SBT
Sound Pressure Level: 90 dBA
Factory Pack Quantity: 25
Subcategory: Audio Devices
Termination Style: Solder Pin
Type: Piezoelectric
Voltage Rating: 9 V to 12 V
Width: 44.5 mm
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8518290000
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99

IEC60601-1-8 Medical Alarms with Circuitry

Mallory Sonalert IEC60601-1-8 Medical Alarms with Circuitry include sound level options, ultra-low current piezo options, and melody options providing support for most medical applications. These Mallory Sonalert alarms support frequencies from 150Hz to 4000Hz and meet IEC 60601-1-8 auditory alarm requirements. The IEC60601-1-8 Medical Alarms include DC circuitry, have either piezo or speaker technology, and support PC pin or flange mounting.