SBT12M1PC

Mallory Sonalert
539-SBT12M1PC
SBT12M1PC

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount IEC ALARM9-12VDC 95DB GENERAL ROHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,63 € 29,63 €
27,14 € 271,40 €
26,69 € 667,25 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: Mallory Sonalert
Current Rating: 20 mA
Diameter: 44.5 mm
Dimensions: 44.5 mm x 14 mm
Frequency: 4 kHz
Height: 14 mm
Length: 44.5 mm
Mounting Style: Through Hole
Packaging: Bulk
Product: Alarms
Product Type: Audio Indicators & Alerts
Series: SBT
Sound Pressure Level: 90 dBA
Factory Pack Quantity: 25
Subcategory: Audio Devices
Termination Style: Solder Pin
Tone: Multiple Tones
Type: Medical
Voltage Rating: 12 VDC
Width: 44.5 mm
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531804090
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

IEC60601-1-8 Medical Alarms with Circuitry

Mallory Sonalert IEC60601-1-8 Medical Alarms with Circuitry include sound level options, ultra-low current piezo options, and melody options providing support for most medical applications. These Mallory Sonalert alarms support frequencies from 150Hz to 4000Hz and meet IEC 60601-1-8 auditory alarm requirements. The IEC60601-1-8 Medical Alarms include DC circuitry, have either piezo or speaker technology, and support PC pin or flange mounting.