SBT12M0PC

Mallory Sonalert
539-SBT12M0PC
SBT12M0PC

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount IEC ALARM 9-12VDC 95DB CONT ROHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,49 € 662,25 €
25,63 € 1.281,50 €
24,52 € 2.452,00 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Alarms
Medical
90 dBA
Continuous
4 kHz
12 VDC
25 mA
Solder Pin
Through Hole
44.5 mm
44.5 mm x 14 mm
Brand: Mallory Sonalert
Height: 14 mm
Length: 44.5 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Series: SBT
Factory Pack Quantity: 25
Subcategory: Audio Devices
Width: 44.5 mm
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
CNHTS:
8518290000
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IEC60601-1-8 Medical Alarms with Circuitry

Mallory Sonalert IEC60601-1-8 Medical Alarms with Circuitry include sound level options, ultra-low current piezo options, and melody options providing support for most medical applications. These Mallory Sonalert alarms support frequencies from 150Hz to 4000Hz and meet IEC 60601-1-8 auditory alarm requirements. The IEC60601-1-8 Medical Alarms include DC circuitry, have either piezo or speaker technology, and support PC pin or flange mounting.