SBT12DMCFPPC

Mallory Sonalert
539-SBT12DMCFPPC
SBT12DMCFPPC

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount IEC 9-12VDC 90DB DRUG-FLUID ROHS STK $
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
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,35 € 38,35 €
34,25 € 342,50 €
32,62 € 815,50 €
31,33 € 1.566,50 €
28,98 € 2.898,00 €
27,22 € 6.805,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: Mallory Sonalert
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
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
8531809041
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Piezo Buzzers & Audio Indicators

Mallory Sonalert Medical Piezo Buzzers and Audio Indicators are medical devices used in cardiac, ventilators, failure, oxygen levels, and general alarms. These piezo buzzers and audio indicators include SBS, SBT, and MSS series of part numbers. The SBS and SBT modules feature a 150Hz to 4000Hz frequency range and a 9V to 12V wide voltage range. The MSS piezo buzzers and audio indicators offer a 4.5V to 5.5V wide voltage range. Mallory Sonalert Medical Piezo Buzzers and Audio Indicators are used in medical applications and machines. The devices come with cUL approval to IEC60601-1-8. Typical applications include apnea, blood heating, call stations, CPAP, defibrillators, dialysis, and handheld meters to high-reliability infant monitors.