SBS12LMMPPC

Mallory Sonalert
539-SBS12LMMPPC
SBS12LMMPPC

Mfr.:

Description:
Speakers & Transducers IEC SPKR ALARM 95DB ARTIF PERFUSION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,37 € 859,25 €
33,62 € 1.681,00 €
32,79 € 3.279,00 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Speakers & Transducers
RoHS:  
Speakers
Board Mount
4 kHz
100 dBA
Round
Solder Pin
- 30 C
+ 65 C
44.45 mm
44.5 mm
44.5 mm
Brand: Mallory Sonalert
Current Rating: 100 mA
Dimensions: 44.5 mm L x 44.5 mm W x 15 mm H
Height: 15 mm
Height - in: 0.591 in
Height - mm: 15 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: SBS
Factory Pack Quantity: 25
Subcategory: Audio Devices
Voltage Rating: 9 V to 12 V
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
CNHTS:
8518290000
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IEC60601-1-8 Medical Alarms with Circuitry

Mallory Sonalert IEC60601-1-8 Medical Alarms with Circuitry include sound level options, ultra-low current piezo options, and melody options providing support for most medical applications. These Mallory Sonalert alarms support frequencies from 150Hz to 4000Hz and meet IEC 60601-1-8 auditory alarm requirements. The IEC60601-1-8 Medical Alarms include DC circuitry, have either piezo or speaker technology, and support PC pin or flange mounting.