PT-3110WQ

Mallory Sonalert
539-PT-3110WQ
PT-3110WQ

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial BUZZER PEIZO 5-30VPP 85DB 1.1KHZ

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,33 € 2,33 €
1,90 € 19,00 €
1,69 € 42,25 €
1,60 € 80,00 €
1,38 € 138,00 €
1,27 € 317,50 €
1,20 € 600,00 €
1,08 € 1.080,00 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Transducers
External Drive Piezoelectric
85 dBA
Dual Tone
1.1 kHz
5 V
2 mA
Wire Lead
Flange Mount
34.5 mm x 9 mm
PT
Brand: Mallory Sonalert
Diameter: 34.5 mm
Height: 9 mm
Length: 34.5 mm
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 34.5 mm
Unit Weight: 5,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.