PT-2725PQ

Mallory Sonalert
539-PT-2725PQ
PT-2725PQ

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount BUZZER PIEZO 5-30VPP 90DB 2.5KHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,07 € 2,07 €
1,63 € 16,30 €
1,48 € 37,00 €
1,38 € 69,00 €
1,29 € 129,00 €
1,23 € 307,50 €
1,15 € 575,00 €
1,04 € 1.040,00 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Transducers
External Drive Piezoelectric
90 dBA
Dual Tone
2.5 kHz
5 V
1.5 mA
Solder Pin
Through Hole
30 mm
30 mm x 12 mm
Brand: Mallory Sonalert
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 12 mm
Length: 30 mm
Product Type: Audio Indicators & Alerts
Series: PT
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 30 mm
Unit Weight: 4,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99