PT-2035FPLQ

Mallory Sonalert
539-PT-2035FPLQ
PT-2035FPLQ

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount BUZZER PIEZO 3-28VDC 86DB 3.0KHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,28 € 1.280,00 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Transducers
Piezoelectric Buzzer
86 dBA
Dual Tone
3 kHz
12 V
10 mA
Solder Pin
Board Mount
23.4 mm
23.4 mm L x 23.4 mm W x 11 mm H
Brand: Mallory Sonalert
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 11 mm
Length: 23.4 mm
Product Type: Audio Indicators & Alerts
Series: PT
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 23.4 mm
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99