PT-2030P-PQ

Mallory Sonalert
539-PT-2030P-PQ
PT-2030P-PQ

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount BUZZER PIEZO 5-25VPP 80DB 2.0KHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,57 € 1,57 €
1,44 € 14,40 €
1,39 € 34,75 €
1,35 € 67,50 €
1,17 € 117,00 €
1,15 € 287,50 €
1,05 € 525,00 €
0,92 € 920,00 €
0,912 € 4.560,00 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Transducers
External Drive Piezoelectric
80 dBA
Dual Tone
2 kHz
25 V
1.5 mA
Solder Pin
Through Hole
26 mm
26 mm x 11 mm
Brand: Mallory Sonalert
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 11 mm
Length: 26.6 mm
Product Type: Audio Indicators & Alerts
Series: PT
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 26.6 mm
Unit Weight: 2,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99