PT-2020PQ

Mallory Sonalert
539-PT2020PQ
PT-2020PQ

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount XDUCR, PIEZO, 2KHZ 80DB, EDGE MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35
Can Dispatch Immediately
On Order:
70
Expected 11/4/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,65 € 3,65 €
3,24 € 32,40 €
2,94 € 73,50 €
2,67 € 133,50 €
2,16 € 216,00 €
1,96 € 490,00 €
1,82 € 910,00 €
1,69 € 1.690,00 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Transducers
External Drive Piezoelectric
80 dBA
2 kHz
5 V
1.5 mA
Solder Pin
Through Hole
26.6 mm x 22 mm x 7.2 mm
Brand: Mallory Sonalert
Height: 26 mm
Length: 26.6 mm
Length - in: 1.047 in
Length - mm: 26.6 mm
Product Type: Audio Indicators & Alerts
Series: PT
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 5 mm
Width - in: 0.197 in
Width - mm: 5 mm
Unit Weight: 2,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.