PSR-40F08S02-JQ

Mallory Sonalert
539-PSR-40F08S02-JQ
PSR-40F08S02-JQ

Mfr.:

Description:
Speakers & Transducers SPEAKER 8 OHM .25W 40MM MYLAR PLASTIC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Mallory Sonalert PSR-40F08S01-YHQ
Mallory Sonalert
Speakers & Transducers Speaker 8Ohm .25W 39.5mm

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Speakers & Transducers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Speakers
Electromagnetic
Board Mount
800 Hz
86 dBA
8 Ohms
250 mW
Round
Solder Pad
- 25 C
+ 50 C
40 mm
7.5 mm
Ferrite
Mylar
Brand: Mallory Sonalert
Product Type: Speakers & Transducers
Series: PSR
Factory Pack Quantity: 1
Subcategory: Audio Devices
Unit Weight: 4,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518299590
CNHTS:
8518290000
USHTS:
8518298000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PSR Speakers

Mallory Sonalert PSR Speakers are miniature electronic speakers in round or rectangular shapes and a variety of mounting styles. Mallory Sonalert PSR Speakers range in frequency from 350Hz up to 20kHz, and the sound pressure level ranges from 75dBA up to 121dBA. This speaker series also offers 8Ω to 64Ω impedance and 200mW to 2W power rating.