PS-953

Mallory Sonalert
539-PS953
PS-953

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial 1.3"DIA PC MNT SWEEP

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
105 dBA
Sweep
3.5 kHz
12 V
150 mA
Solder Pin
33 mm L x 33 mm W x 33 mm H
PS
Brand: Mallory Sonalert
Diameter: 33 mm
Height: 33 mm
Length: 33 mm
Product Type: Audio Indicators & Alerts
Subcategory: Audio Devices
Width: 33 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
539-PS-953

This part has been discontinued by Mouser due to low sales.
It is still available from the supplier subject to normal
buying minimums. Please contact a Mouser Technical Sales
Representative for further assistance.



5-1204-64

Compliance Codes
TARIC:
8531809540
USHTS:
8531809041
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.