PS-733EWDYQ

Mallory Sonalert
539-PS-733EWDYQ
PS-733EWDYQ

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial 5-15DC 95DB 2.5-4.5HZ FS 32X46X18 YELLOW

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,70 € 12,70 €
10,00 € 100,00 €
8,69 € 217,25 €
8,68 € 312,48 €
7,49 € 1.887,48 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Brand: Mallory Sonalert
Current Rating: 200 mA
Dimensions: 46 mm x 32 mm x 18 mm
Frequency: 4.5 kHz
Height: 18 mm
Length: 46 mm
Mounting Style: PCB Mount
Packaging: Bulk
Product: Indicators
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 85 dB
Factory Pack Quantity: 36
Subcategory: Audio Devices
Termination Style: Wire Leads
Tone: Siren Sweep
Voltage Rating: 12 VDC
Width: 32 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8512300020

Audio Indicators & Speakers

Mallory Sonalert has expanded its portfolio of audio indicators and speakers, including surface-mount technology (SMT) speakers and audible/visual alarms. The audio indicators feature embedded LEDs and a wide DC voltage range. The audio indicators are available in a variety of package types, including board-level, panel-level, and bracket-mount configurations. The SMT speakers are highly durable against solder reflow operation, which does not affect the speakers' functionality. The speakers provide an 8Ω voice coil impedance rating and operate within an 850Hz to 20KHz broad frequency range.