PS-522

Mallory Sonalert
539-PS522
PS-522

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial 1.75X1.58" HI/LO

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
105 dBA
Warble
2.5 kHz
12 V
200 mA
Wire Lead
Bracket Mount
PS
Brand: Mallory Sonalert
Product Type: Audio Indicators & Alerts
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531809540
USHTS:
8531809041
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.