PNR1

Mallory Sonalert
539-PNR1
PNR1

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial ACCESSORY-SC SERIES PLASTIC NUT

In Stock: 137

Stock:
137 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,31 € 1,31 €
0,989 € 9,89 €
0,894 € 22,35 €
0,835 € 41,75 €
0,775 € 77,50 €
0,693 € 173,25 €
0,635 € 317,50 €
0,592 € 592,00 €
0,527 € 2.635,00 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:
Accessories
Mounting Nut
Flush Mount
33.34 mm x 9.53 mm
PNR
Brand: Mallory Sonalert
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Diameter: 33.34 mm
Features: Black plastic
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Unit Weight: 2,619 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
3926909989
MXHTS:
85318099
ECCN:
EAR99