PMOF-9767NP-46DQ

Mallory Sonalert
539-PMOF-9767NP-46DQ
PMOF-9767NP-46DQ

Mfr.:

Description:
Microphones ANALOG,OMNI,-46, 9.7X6.7MM,PC PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 690

Stock:
690 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,32 € 1,32 €
0,998 € 9,98 €
0,903 € 22,58 €
0,83 € 41,50 €
0,768 € 76,80 €
0,681 € 204,30 €
0,659 € 329,50 €
0,597 € 597,00 €
0,532 € 2.660,00 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Microphones
RoHS:  
Omnidirectional
2.2 kOhms
500 uA
- 46 dB
Solder Pin
9.7 mm
6.7 mm
10 V
Brand: Mallory Sonalert
Packaging: Tray
Product Type: Microphones
Series: PMO
Factory Pack Quantity: 100
Subcategory: Audio Devices
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518109590
CNHTS:
8518100000
USHTS:
8518108030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PMO Microphone Elements

Mallory Sonalert PMO Microphone Elements allows an S/N ratio of 58dB and higher and offers an operating voltage range of 1V to 10V. The PMO series is available in various mounting styles such as PC pins, solder tabs, solderless, and wire termination. Typical applications for Mallory Sonalert PMO Microphone Elements include consumer, industrial, medical, and transportation.