PMOF-6027NSN-36KDQ

Mallory Sonalert
539-PMOF6027NSN36KDQ
PMOF-6027NSN-36KDQ

Mfr.:

Description:
Microphones ANALOG,OMNI,-36, 6.0X2.7MM,BUMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,06 € 3,06 €
2,37 € 23,70 €
2,14 € 53,50 €
2,00 € 100,00 €
1,85 € 185,00 €
1,65 € 495,00 €
1,63 € 815,00 €
1,47 € 1.470,00 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Microphones
RoHS:  
Omnidirectional
2.2 kOhms
500 uA
- 36 dB
SMD/SMT
6 mm
2.7 mm
10 V
Brand: Mallory Sonalert
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Tray
Product Type: Microphones
Series: PMO
Factory Pack Quantity: 100
Subcategory: Audio Devices
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518109590
CNHTS:
8518100000
USHTS:
8518108030
ECCN:
EAR99