PMO-6022SN-42UQ

Mallory Sonalert
539-PMO-6022SN-42UQ
PMO-6022SN-42UQ

Mfr.:

Description:
Microphones ANALOG,OMNI,-42, 6.0X2.2MM,BUMP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Quantities greater than 84 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,35 € 1,35 €
1,04 € 10,40 €
0,946 € 23,65 €
0,877 € 43,85 €
0,752 € 75,20 €
0,699 € 139,80 €
0,671 € 402,60 €
0,659 € 659,00 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Microphones
RoHS:  
Omnidirectional
2.2 kOhms
500 uA
- 42 dB
SMD/SMT
6 mm
2.2 mm
10 V
Brand: Mallory Sonalert
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Tray
Product Type: Microphones
Series: PMO
Factory Pack Quantity: 200
Subcategory: Audio Devices
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518109590
CNHTS:
8518100000
USHTS:
8518108030
ECCN:
EAR99