PMO-4015PN-42KDQ

Mallory Sonalert
539-PMO-4015PN-42KDQ
PMO-4015PN-42KDQ

Mfr.:

Description:
Microphones ANALOG,OMNI,-42, 4.0X1.5MM,PC PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,60 € 1,60 €
1,21 € 12,10 €
1,09 € 27,25 €
1,01 € 50,50 €
0,929 € 92,90 €
0,903 € 270,90 €
0,819 € 819,00 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Microphones
RoHS:  
Omnidirectional
2.2 kOhms
500 uA
- 42 dB
Solder Pin
4 mm
1.5 mm
10 V
Brand: Mallory Sonalert
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Tray
Product Type: Microphones
Series: PMO
Factory Pack Quantity: 100
Subcategory: Audio Devices
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518100090
CNHTS:
8518100000
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
ECCN:
EAR99