PLD-27N36WQ

Mallory Sonalert
539-PLD27N36WQ
PLD-27N36WQ

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial CONSTANT/SLOW PULSE 3-24VDC, 90DB, 30X10

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,26 € 7,26 €
6,79 € 67,90 €
6,38 € 159,50 €
6,16 € 308,00 €
5,66 € 566,00 €
5,48 € 1.370,00 €
5,15 € 2.575,00 €
4,83 € 4.830,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Buzzers
90 dBA
Continuous
12 V
12 mA
Wire Lead
Flush Mount
PLD
Brand: Mallory Sonalert
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 30 mm
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99