PLD-27A35WQ

Mallory Sonalert
539-PLD27A35WQ
PLD-27A35WQ

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial CONSTANT/SLOW PULSE 3-24VDC, 95DB, 30X16

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 200 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,26 € 11,26 €
11,19 € 559,50 €
9,00 € 900,00 €
8,51 € 2.127,50 €
8,07 € 4.035,00 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Indicators
Piezoelectric
95 dB
Dual Tone
3.5 kHz
12 VDC
15 mA
Wire Lead
Flange Mount
30 mm x 16 mm
PLD
Brand: Mallory Sonalert
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 30 mm
Length: 44.33 mm
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 42.85 mm
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99