PL-27A35PSQ

Mallory Sonalert
539-PL27A35PSQ
PL-27A35PSQ

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount SLOW PULSE, 3-24VDC 3.5KHZ, 95DB, 30X16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,33 € 8,33 €
7,81 € 78,10 €
7,40 € 185,00 €
7,17 € 358,50 €
6,52 € 652,00 €
6,42 € 1.605,00 €
6,04 € 3.020,00 €
5,69 € 5.690,00 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Indicators
Piezoelectric
95 dB
Pulse
3.5 kHz
12 VDC
15 mA
Wire Lead
Through Hole
30 mm
30 mm x 16 mm
Brand: Mallory Sonalert
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Audio Indicators & Alerts
Series: PL
Factory Pack Quantity: 1
Subcategory: Audio Devices
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99