PL-21A31PQ

Mallory Sonalert
539-PL21A31PQ
PL-21A31PQ

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount SLOW PULSE, 3-24VDC 3KHZ, 85DB, 24X14MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 202

Stock:
202 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,75 € 12,75 €
10,35 € 103,50 €
9,47 € 236,75 €
8,75 € 437,50 €
8,09 € 809,00 €
7,59 € 1.897,50 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Indicators
Piezoelectric
85 dBA
Pulse
3 kHz
12 VDC
18 mA
Solder Pin
Flange Mount
24 mm
24 mm x 14 mm
Brand: Mallory Sonalert
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 14 mm
Product Type: Audio Indicators & Alerts
Series: PL
Factory Pack Quantity: 1
Subcategory: Audio Devices
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8531801000
CAHTS:
8531800090
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99