PK-27H35WQ

Mallory Sonalert
539-PK-27H35WQ
PK-27H35WQ

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial 3-20DC 90-110DB 3500HZ CONT 30X16

In Stock: 136

Stock:
136 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,79 € 4,79 €
3,78 € 37,80 €
3,45 € 86,25 €
3,22 € 161,00 €
2,99 € 299,00 €
2,72 € 3.046,40 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Brand: Mallory Sonalert
Current Rating: 20 mA
Diameter: 30 mm
Dimensions: 30 mm x 16 mm
Frequency: 3.5 kHz
Height: 16 mm
Mounting Style: PCB Mount
Packaging: Bulk
Product: Indicators
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 100 dB
Factory Pack Quantity: 140
Subcategory: Audio Devices
Termination Style: Wire Leads
Tone: Constant
Voltage Rating: 12 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8531807000
USHTS:
8531809041
ECCN:
EAR99

Transducers & Indicators

Mallory Sonalert has released an expanded portfolio of surface-mounted technology (SMT) transducers and indicators. The transducers deliver an increased noise (dB) level within compact package sizes. The transducers utilize cutting-edge electromagnetic technology to provide an optimized user experience. The indicators also incorporate electromagnetic technology, which enables very loud noise levels at a low voltage range.