PK-27H35PQ

Mallory Sonalert
539-PK-27H35PQ
PK-27H35PQ

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount 3-20DC 90-110DB 3500HZ CONT 30X16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 151

Stock:
151 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,47 € 5,47 €
4,19 € 41,90 €
3,81 € 95,25 €
3,71 € 185,50 €
3,27 € 327,00 €
3,15 € 787,50 €
2,86 € 3.203,20 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: Mallory Sonalert
Current Rating: 18 mA
Diameter: 30 mm
Dimensions: 30 mm x 16 mm
Frequency: 3.5 kHz
Height: 16 mm
Mounting Style: PCB Mount
Packaging: Bulk
Product: Indicators
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 100 dB
Factory Pack Quantity: 160
Subcategory: Audio Devices
Termination Style: Through Hole
Tone: Constant
Voltage Rating: 12 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8531807000
CNHTS:
8531801000
USHTS:
8531809041
ECCN:
EAR99

Transducers & Indicators

Mallory Sonalert has released an expanded portfolio of surface-mounted technology (SMT) transducers and indicators. The transducers deliver an increased noise (dB) level within compact package sizes. The transducers utilize cutting-edge electromagnetic technology to provide an optimized user experience. The indicators also incorporate electromagnetic technology, which enables very loud noise levels at a low voltage range.