PK-20N38PQ

Mallory Sonalert
539-PK20N38PQ
PK-20N38PQ

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount CONSTANT, 3-28VDC 3.8KHZ, 90DB, 23X18

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 247

Stock:
247 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,18 € 4,18 €
3,41 € 34,10 €
3,05 € 76,25 €
2,85 € 142,50 €
2,66 € 266,00 €
2,53 € 632,50 €
2,46 € 1.230,00 €
2,24 € 2.240,00 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Indicators
Piezoelectric
90 dBA
Continuous
3.8 kHz
12 VDC
12 mA
Solder Pin
Through Hole
23 mm
23 mm x 18 mm
Brand: Mallory Sonalert
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 18 mm
Length: 23 mm
Length - in: 0.906 in
Length - mm: 23 mm
Product Type: Audio Indicators & Alerts
Series: PK
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 23 mm
Unit Weight: 3,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531804090
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99