PFD-27N36WQ

Mallory Sonalert
539-PFD27N36WQ
PFD-27N36WQ

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial CONSTANT/FAST PULSE 3-24VDC, 90DB, 30X16

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,73 € 682,50 €
2,45 € 1.225,00 €
2,39 € 11.950,00 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
12 V
12 mA
Flush Mount
30 mm L x 30 mm W x 10 mm H
PFD
Brand: Mallory Sonalert
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 10 mm
Length: 30 mm
Product Type: Audio Indicators & Alerts
Subcategory: Audio Devices
Width: 30 mm
Unit Weight: 5,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8531807000
CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99