PFD-27A35PQ

Mallory Sonalert
539-PFD27A35PQ
PFD-27A35PQ

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount CONSTANT/FAST PULSE 3-24VDC, 95DB, 30X16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 250   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,25 € 1.812,50 €
6,68 € 3.340,00 €
6,27 € 6.270,00 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
12 V
10 mA
Flush Mount
30 mm L x 30 mm W x 16 mm H
Brand: Mallory Sonalert
Height: 16 mm
Length: 30 mm
Product Type: Audio Indicators & Alerts
Series: PFD
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 30 mm
Unit Weight: 8,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.