PFD-21N30PQ

Mallory Sonalert
539-PFD21N30PQ
PFD-21N30PQ

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount CONSTANT/FAST PULSE 3-28VDC, 80DB, 24X10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,44 € 10,44 €
9,54 € 95,40 €
9,02 € 225,50 €
8,73 € 436,50 €
7,94 € 794,00 €
7,80 € 1.950,00 €
7,28 € 3.640,00 €
6,91 € 6.910,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
12 V
12 mA
Flush Mount
24 mm L x 24 mm W x 9.5 mm H
Brand: Mallory Sonalert
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 9.5 mm
Length: 24 mm
Product Type: Audio Indicators & Alerts
Series: PFD
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 24 mm
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99