PFD-20A35EWQ

Mallory Sonalert
539-PFD-20A35EWQ
PFD-20A35EWQ

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial CONSTANT/FAST PULSE 3-24VDC, 95DB, 28X25

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,95 € 7,95 €
6,83 € 68,30 €
6,34 € 158,50 €
5,38 € 269,00 €
5,01 € 501,00 €
4,94 € 1.235,00 €
4,49 € 4.490,00 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Alarms
Piezoelectric
95 dBA
Dual Tone
3.5 kHz
12 VDC
10 mA
Wire Lead
Flange Mount
28 mm x 25 mm
PFD
Brand: Mallory Sonalert
Diameter: 28 mm
Height: 25 mm
Length: 28 mm
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 28 mm
Unit Weight: 9,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.