PF-27N26PSQ

Mallory Sonalert
539-PF-27N26PSQ
PF-27N26PSQ

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount FAST PULSE, 4-28VDC 2.5KHZ, 90DB, 30X10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,74 € 9,74 €
8,53 € 85,30 €
7,83 € 195,75 €
7,44 € 372,00 €
6,70 € 670,00 €
6,54 € 1.635,00 €
6,45 € 3.225,00 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
12 V
15 mA
30 mm L x 30 mm W x 10 mm H
Brand: Mallory Sonalert
Height: 10 mm
Length: 30 mm
Product Type: Audio Indicators & Alerts
Series: PF
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 30 mm
Unit Weight: 4,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.