PF-21N31PQ

Mallory Sonalert
539-PF-21N31PQ
PF-21N31PQ

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount FAST PULSE, 4-28VDC 3KHZ, 80DB, 24X14MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,20 € 12,20 €
10,93 € 109,30 €
10,10 € 252,50 €
8,87 € 443,50 €
8,39 € 839,00 €
8,26 € 2.065,00 €
7,83 € 3.915,00 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
12 V
12 mA
24 mm L x 24 mm W x 14 mm H
Brand: Mallory Sonalert
Height: 14 mm
Length: 24 mm
Product Type: Audio Indicators & Alerts
Series: PF
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 24 mm
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.