PF-21A31PQ

Mallory Sonalert
539-PF21A31PQ
PF-21A31PQ

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount FAST PULSE, 4-24VDC 3KHZ, 85DB, 24X14MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,22 € 7,22 €
6,34 € 63,40 €
6,05 € 151,25 €
5,86 € 293,00 €
5,44 € 544,00 €
5,24 € 1.310,00 €
4,76 € 4.760,00 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Indicators
Piezoelectric
97 dBA
Pulse
3 kHz
12 VDC
18 mA
Solder Pin
Through Hole
24 mm
24 mm x 14 mm
Brand: Mallory Sonalert
Height: 14 mm
Length: 24 mm
Product Type: Audio Indicators & Alerts
Series: PF
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 24 mm
Unit Weight: 5,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99