PF-20A35EWQ

Mallory Sonalert
539-PF20A35EWQ
PF-20A35EWQ

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial FAST PULSE, 4-24VDC 3.5KHZ, 95DB, 28X25

In Stock: 29

Stock:
29
Can Dispatch Immediately
On Order:
105
Expected 6/1/2026
130
Expected 11/4/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,27 € 6,27 €
5,59 € 55,90 €
5,27 € 131,75 €
4,95 € 247,50 €
4,53 € 453,00 €
4,12 € 4.120,00 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Alarms
Piezoelectric
95 dBA
Pulse
3.5 kHz
12 VDC
10 mA
Wire Lead
Flange Mount
28 mm x 25 mm
PF
Brand: Mallory Sonalert
Diameter: 28 mm
Height: 25 mm
Length: 28 mm
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 28 mm
Unit Weight: 9,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.